
Triple color LED emitter featuring blue, green, and yellow illumination. Surface mountable in a 0606 (1.6mm x 1.6mm) package with a 0.7mm height. Offers a 140° viewing angle and 110mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a wide temperature range of -40°C to 100°C. Water clear lens with a flat, diffused style.
Sign in to ask questions about the Dialight 598-8740-307F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8740-307F technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Blue, Green, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue, Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.9mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 595nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8740-307F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
