Triple color LED emitter featuring red, green, and blue light output. Surface mount component with a 1208 case code, measuring 3.2mm in length and 1.5mm in width, with a 1mm height. Offers a 160° viewing angle and 90mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, within a -40°C to 100°C temperature range. RoHS compliant and packaged in cut tape.
Dialight 598-8810-302F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 645nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
