
Surface mount RGB LED emitter featuring a 1208 case code. Emits blue, green, and orange light with luminous intensity of 90mcd and a 160° viewing angle. Operates at a forward current of 20mA with a reverse voltage of 5V, and a wide temperature range of -40°C to 100°C. Housed in a compact 3.2mm x 1.5mm x 1mm package with a domed, diffused, clear lens. RoHS compliant.
Sign in to ask questions about the Dialight 598-8820-302F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8820-302F technical specifications.
| Case Code (Imperial) | 1208 |
| Package/Case | 1208 |
| Color | Blue, Green, Red, Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue, Green, Orange |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 630nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8820-302F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
