LED Tri-Color Blue/Green/Orange 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Color | Blue, Green, Orange |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |