
Surface mount LED emitter featuring three integrated LEDs in Blue, Green, Red, and Orange illumination colors. This component offers a 140° viewing angle and a luminous intensity of 60mcd. Designed for a 20mA forward current and 5V reverse voltage, it operates within a -40°C to 100°C temperature range. The 1210 case code houses a clear, flat, diffused lens with a 1.3mm size, measuring 3.2mm in length, 2.7mm in width, and 1mm in height.
Sign in to ask questions about the Dialight 598-8920-302F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8920-302F technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Color | Blue, Green, Red, Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue, Green, Red, Orange |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8920-302F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
