
Surface mount LED emitter featuring three integrated LEDs in a 1210 package. Emitting blue, green, and yellow light with a luminous intensity of 110mcd and a 140° viewing angle. Operates at a 20mA forward current with a 5V reverse voltage. Housed in a clear, flat, diffused lens with a 1.3mm size. Dimensions are 3.2mm length, 2.7mm width, and 1mm height. RoHS compliant and suitable for operation between -40°C and 100°C.
Dialight 598-8940-302F technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Color | Blue, Green, Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue, Green, Yellow |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 592nm |
| Width | 2.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
