
Surface mount single color LED emitter, red-orange illumination, featuring a diffused flat lens style. This component offers a 140° viewing angle and a luminous intensity of 150mcd at a forward current of 20mA. Housed in a 1206 (3216 metric) package, it operates within a temperature range of -30°C to 85°C and has a reverse voltage rating of 5V. The LED is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 598-9220-107F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-9220-107F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 0.68mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-9220-107F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.