Surface mount, single-color yellow LED emitter featuring a diffused, flat lens. This component offers a 140° viewing angle and a luminous intensity of 130mcd, with a peak wavelength of 590nm. Housed in a 1206 (3216 metric) package, it measures 3.2mm in length, 1.6mm in width, and has a height of 0.68mm. Operating within a temperature range of -30°C to 85°C, this RoHS compliant LED is supplied on tape and reel.
Dialight 598-9250-107F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Height | 0.68mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-9250-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
