The 5988080107F LED is a surface mount device with a 0603 package and green illumination color. It has a forward current rating of 20mA and a luminous intensity of 220mcd. The LED has a viewing angle of 140° and operates within a temperature range of -30°C to 85°C. It is lead free and available in tape and reel packaging with 4000 units per package.
Dialight 5988080107F technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.