
Surface mountable multicolor LED emitter featuring dual red and green elements. This component offers a 160° viewing angle and a luminous intensity of 60mcd. Operating with a 20mA forward current, it has a reverse voltage rating of 5V and a power dissipation of 48mW. The LED is housed in a compact 1208 SMD package with a clear, diffused, domed lens. It operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Dialight 5988510207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 635nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988510207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.