
Surface mount LED emitter featuring dual elements in green and red illumination. This component offers a 140° viewing angle and a 2.7mm x 3.2mm rectangular, diffused lens. It operates with a 20mA forward current per element and a 5V reverse voltage, with a power dissipation of 48mW. The LED is RoHS compliant and housed in a 1210 (3225 metric) case.
Dialight 5988610207F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5988610207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
