
Uni-color yellow-green LED emitter, surface mount, 1206 (3216 metric) case code. Features diffused flat lens, 140° viewing angle, and 575nm wavelength. Operates with 20mA forward current, 5V reverse voltage, and 72mW power dissipation. Luminous intensity is 40mcd. Operating temperature range from -20°C to 85°C. Packaged on tape and reel.
Dialight 5989260107F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green, Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.68mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 575nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5989260107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
