Green diffused 1206 SMD LED emitter with a 140° viewing angle and 300mcd luminous intensity. Features a 1.6mm x 3.2mm x 0.68mm (W x L x H) case size, 525nm wavelength, and 25mA forward current. Operates within a -30°C to 85°C temperature range, with 5V reverse voltage and 87.5mW power dissipation. Surface mountable, lead-free, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 5989281107F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 5989281107F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Height | 0.68mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 87.5mW |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5989281107F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
