RGB LED emitter, 1210 SMD package, featuring three integrated LEDs for Blue, Green, and Red illumination. This surface mount component offers a 140° viewing angle and a 20mA forward current. With a colorless, diffused flat lens measuring 1.3mm, it provides a luminous intensity of 40mcd. Operating across a temperature range of -40°C to 100°C, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 5989920307F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Blue, Green, Red, Orange |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue, Green, Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.3mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5989920307F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.