
Bi-color LED panel mount indicator featuring green and red illumination. This 3-pin indicator offers a forward current of 15mA and a DC rated voltage of 2V. Luminous intensity is rated at 35mcd for the red illumination and 18mcd for the green. The unit is RoHS compliant, lead-free, and designed for panel mounting with a round, flat, dome lens style. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Dialight 606-2415-110F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 606-2415-110F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Current Rating | 10mA |
| Depth | 6.86mm |
| Forward Current | 15mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Lens Color | Green, Red |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 606 |
| Termination | Wire |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 606-2415-110F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
