
Dual color LED emitter featuring red and green illumination. This component operates with a 10mA forward current and a 6V DC rated voltage, delivering 35mcd luminous intensity. Designed for panel mounting with wire termination, it offers a temperature range of -25°C to 85°C. The LED emitter is RoHS compliant and packaged in bulk.
Dialight 606-2415-120F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Current Rating | 10mA |
| Depth | 6.86mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Length | 6.86mm |
| Lens Color | Green, Red |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 606 |
| Termination | Wire |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 606-2415-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.