
Bi-color LED panel mount indicator featuring green and red illumination. This component offers a luminous intensity of 35mcd for the red element and 18mcd for the green element, operating at a forward current of 10mA and a DC rated voltage of 12V. Designed for panel mounting with a solder termination, it has a compact depth and length of 6.86mm. The indicator is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Dialight 606-2415-130F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 606-2415-130F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Current Rating | 10mA |
| Depth | 6.86mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Length | 6.86mm |
| Lens Color | Green, Red |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 606 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 606-2415-130F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
