Sign in to ask questions about the Dialight 607-1112-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 607-1112-110 technical specifications.
| Color | Red |
| Current | 15mA |
| Illumination Color | Red |
| Input Current | 15mA |
| Lens Size | 4mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 22mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 607 |
| Termination | Solder |
| Voltage | 2V |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 607-1112-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.