
This yellow LED has a luminous intensity of 66 millicandela and operates within a temperature range of -25°C to 85°C. It is a single LED with a round, domed lens and a wavelength of 587 nanometers. The LED is designed for panel mount applications and is 26mm in length.
Dialight 607-1312-130 technical specifications.
| Color | Yellow |
| Current | 15mA |
| Diameter | 4mm |
| Height | 4mm |
| Length | 26mm |
| Lens Size | 4.07mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 66mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | 607 |
| Voltage | 12V |
| Wavelength | 587nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 607-1312-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.