
Red LED panel mount indicator featuring a single red LED element with a luminous intensity of 22mcd. This uni-color indicator operates at a forward current of 15mA and a DC rated voltage of 2V. Designed for panel mounting, it offers a round, flat, dome lens style and solder termination. Operating temperature range is -25°C to 85°C, with a depth and length of 8.38mm. RoHS compliant.
Sign in to ask questions about the Dialight 607-2112-110F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 607-2112-110F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 8.38mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 8.38mm |
| Lens Color | Red |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-2112-110F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
