Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 607-2112-320F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 607-2112-320F technical specifications.
| Current | 15mA |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Luminous Intensity | 22mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP66 |
| Series | 607 |
| Shape | Round |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-2112-320F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
