
This 24V 15mA green LED features a round domed dome lens and is designed for panel mount applications. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The LED is packaged in a ROHS COMPLIANT PACKAGE-2 and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 608-1232-240F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 9.91mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 608 |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 608-1232-240F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.