Sign in to ask questions about the Dialight 608-1332-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 608-1332-230 technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Height | 29mm |
| Luminous Intensity | 90mcd |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 608-1332-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.