Single color LED emitter, yellow illumination, featuring a 9.91mm domed lens. Operates with a forward current of 15mA and a voltage rating of 12V, delivering a luminous intensity of 90mcd. Designed for panel mounting with a snap-in mechanism and solder termination. This RoHS compliant component operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Dialight 608-1332-230F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 608-1332-230F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 9.91mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Length | 9.91mm |
| Lens Color | Yellow |
| Lens Size | 9.91mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 608 |
| Shape | Round |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 608-1332-230F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.