
Red LED emitter featuring a 6mm diameter, domed lens and a 6.1mm lens size. This single-element LED operates at a forward current of 15mA and a DC rated voltage of 24V, emitting light at a wavelength of 635nm with a luminous intensity of 60mcd. Designed for panel mounting, it boasts a brass housing with a black finish and is RoHS compliant. The component offers an operating temperature range of -25°C to 85°C and an IP66 rating.
Sign in to ask questions about the Dialight 609-1122-140F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 609-1122-140F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 6mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 60mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Outside Diameter | 10.92mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1122-140F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
