
This red LED from Dialight features a luminous intensity of 60 millicandela and operates within a temperature range of -25°C to 85°C. It is rated for 12V and 15mA and has a round, domed lens with a diameter of 6mm. The LED is panel mount and compliant with IP66 ratings, indicating a high level of protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 609-1122-330F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 15mA |
| Lens Size | 6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1122-330F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.