
Green LED panel mount indicator featuring a 6mm diameter, domed lens, and 110mcd luminous intensity. This uni-color indicator operates at 15mA forward current and a 12V DC rated voltage, with a 565nm wavelength. Constructed with a brass housing, it offers solder termination and a panel mount design. Rated IP66 for environmental protection, it operates within a -25°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Dialight 609-1212-130F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 609-1212-130F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 6mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 110mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1212-130F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
