
The 609-1212-320F is a 6V green LED with a luminous intensity of 110mcd. It operates within a temperature range of -25°C to 85°C and is rated for 15mA of current. The LED is available in a round, domed shape with a 6mm lens size and is mounted on a panel. It is compliant with IP66 ratings and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 609-1212-320F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15mA |
| Lens Color | Green |
| Lens Size | 6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Shape | Round |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1212-320F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.