
This green LED features a luminous intensity of 110 millicandela and a round, domed lens size of 6mm. It operates within a temperature range of -25°C to 85°C and is rated for 12V. The LED is panel mount and IP66 compliant, indicating a high level of protection against solid particles and water.
Sign in to ask questions about the Dialight 609-1222-330F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 609-1222-330F technical specifications.
| Color | Green |
| Current | 15mA |
| Lens Size | 6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1222-330F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.