Single Color LED, Yellow, 6.1mm
Dialight 609-1312-140 technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Diameter | 6mm |
| Height | 31mm |
| Illumination Color | Yellow |
| Length | 36mm |
| Lens Color | Yellow |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
No datasheet is available for this part.