
This yellow LED has a luminous intensity of 90 millicandela and operates within a temperature range of -25°C to 85°C. It is rated for a maximum current of 15mA and a voltage of 6V. The LED is available in a round, domed shape with a 6mm lens size. It is designed for panel mount applications and meets IP66 ratings for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 609-1312-320F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 15mA |
| Lens Color | Yellow |
| Lens Size | 6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Shape | Round |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1312-320F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.