This is a 6mm yellow LED with a luminous intensity of 90mcd and a wavelength of 585nm. It operates at a maximum current of 15mA and a maximum operating temperature of 85°C. The LED is panel mount and has a black housing. It is available in a bulk packaging and is not RoHS compliant.
Dialight 609-1322-120 technical specifications.
| Color | Yellow |
| Current | 15mA |
| Diameter | 6mm |
| Height | 5mm |
| Housing Color | Black |
| Illumination Color | Yellow |
| Length | 36mm |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 6V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
No datasheet is available for this part.