
This yellow LED from Dialight features a luminous intensity of 90 millicandela and is rated for operation at temperatures between -25°C and 85°C. It is designed for panel mount applications and meets IP66 ratings for environmental resistance. The LED is RoHS compliant and available in quantities of 25.
Sign in to ask questions about the Dialight 609-1322-330F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 609-1322-330F technical specifications.
| Color | Yellow |
| Current | 15mA |
| Lens Color | Yellow |
| Lens Size | 6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Shape | Round |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-1322-330F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.