
Red LED panel mount indicator featuring a 9mm brass housing with a round, flat, dome lens. Operates at 24V DC with a forward current of 15mA, providing 60mcd luminous intensity at a 635nm wavelength. This uni-color indicator offers a panel mount termination with solder leads and is rated IP66 for environmental protection. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Dialight 609-2112-140F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 609-2112-140F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 60mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2112-140F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
