
This red LED features a 6mm round domed lens and operates at 15mA with a 6V voltage rating. It is designed for panel mount applications and meets IP66 ratings for environmental resistance. The device is compliant with RoHS regulations and has a luminous intensity of 60mcd. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Dialight 609-2112-320F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 609-2112-320F technical specifications.
| Color | Red |
| Current | 15mA |
| Lens Color | Red |
| Lens Size | 6mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Shape | Round |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2112-320F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.