
Single Color LED, Red, 8.89mm
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Diameter | 11mm |
| Height | 31mm |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 11.43mm |
| Length | 48.5mm |
| Lens Color | Red |
| Lens Size | 6.1mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 60mcd |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
