
Panel mount LED indicator featuring a single green LED with a luminous intensity of 110mcd at a forward current of 15mA. This uni-color indicator operates at 12V DC and has a wavelength of 565nm. Constructed with a brass housing, it offers a round, flat, dome lens style and is rated IP66 for environmental protection. The component is lead-free and RoHS compliant, with a temperature range of -25°C to 85°C.
Dialight 609-2212-130F technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 110mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2212-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
