Green, single-element LED emitter with a 9mm diameter and 10.92mm length. Features a round, flat, dome lens style and a black housing. Operates at a forward current of 15mA and a voltage rating of 24V DC. Offers a luminous intensity of 110mcd at a 565nm wavelength. Rated IP66 and compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 609-2222-140F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 10.92mm |
| Diameter | 9mm |
| Forward Current | 15mA |
| Housing Color | Black |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 609 |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 609-2222-140F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
