
Single color red LED emitter with a T-4 bulb size and 11.94mm lens diameter. Features a 6V forward voltage and 15mA forward current, delivering 60mcd luminous intensity. Designed for panel mounting with solder termination and a round, flat, dome lens style. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Dialight 610-3132-120F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 14.99mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 14.99mm |
| Lens Color | Red |
| Lens Size | 11.94mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 610 |
| Termination | Solder |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 610-3132-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.