
Red LED emitter featuring a 10mm round, flat lens and a 33.5mm length. This single-element LED operates at a forward current of 15mA with a 6V DC rated voltage, providing a luminous intensity of 60mcd. Suitable for panel mounting and solder termination, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Dialight 612-3132-120F technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Red |
| Lens Size | 10mm |
| Lens Style | Round, Flat |
| Life (Hours) | 100Hour |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Solder |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 612 |
| Termination | Solder |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 612-3132-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.