
Green LED emitter, T-4 package, 10mm round flat lens. Features 15mA forward current, 12V operating voltage, and 110mcd luminous intensity. Operates between -25°C and 85°C, with a 33.5mm length. Designed for panel mount and solder termination, this RoHS compliant component offers a single green illumination element.
Dialight 612-3232-130F technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Green |
| Lens Size | 10mm |
| Lens Style | Round, Flat |
| Life (Hours) | 100Hour |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Solder |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 612 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 612-3232-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.