
Green LED panel mount indicator featuring a 10mm round, flat lens and 2-pin termination. Delivers 110mcd luminous intensity at a 15mA forward current and 24V operating voltage. Designed for panel mounting with solder connections, this RoHS compliant indicator operates within a -25°C to 85°C temperature range.
Dialight 612-3232-140F technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Green |
| Lens Size | 10mm |
| Lens Style | Round, Flat |
| Life (Hours) | 100Hour |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Solder |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 612 |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 612-3232-140F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
