
Single color LED emitter, yellow illumination, featuring a 10mm round, flat, cylindrical lens. This component operates at 6V with a 15mA current rating, providing 90mcd luminous intensity. Designed for panel mount and solder termination, it offers a wide operating temperature range from -25°C to 85°C and is RoHS compliant.
Dialight 612-3332-120F technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Yellow |
| Lens Size | 10mm |
| Lens Style | Round, Flat, Cylindrical |
| Life (Hours) | 100Hour |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Solder |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 612 |
| Termination | Solder |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 612-3332-120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.