
Green LED emitter, featuring a 6V DC rated voltage and 15mA forward current. This through-hole component offers a luminous intensity of 110mcd (110mscP) with a 18mm round, domed lens. Operating within a temperature range of -25°C to 85°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 36mm |
| Lens Color | Green |
| Lens Size | 18mm |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 100Hour |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Solder |
| MSCP | 110MSCP |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 616 |
| Termination | Solder |
| Voltage | 6V |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |