
Green LED emitter featuring a 18mm round, domed lens and a 15mA forward current rating. This single-element LED operates at 12V, providing 110mcd luminous intensity. Designed for through-hole mounting and soldering, it is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Dialight 616-1232-130F technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Depth | 22mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Color | Green |
| Lens Size | 18mm |
| Lens Style | Round, Domed |
| Life (Hours) | 100Hour |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Solder |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 616 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 616-1232-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.