
Single color white LED emitter with diffused, flat, round lens measuring 16.5mm. Features a 5V operating voltage and 20mA forward current, delivering 90mcd luminous intensity. Designed for panel mounting with wire lead termination and a ROHS compliant, lead-free package. Rated IP67 for environmental protection, operating between -35°C and 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 657-1002-303F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 18mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1002-303F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
