
Single color LED emitter, white illumination, featuring a diffused white lens with a 16.5mm diameter. This component operates at a forward current of 20mA and a voltage rating of 24V, delivering a luminous intensity of 90mcd. Designed for panel mounting with wire lead termination, it boasts an IP67 rating for environmental protection. The LED emitter is RoHS compliant and operates within a temperature range of -35°C to 65°C.
Dialight 657-1004-303F technical specifications.
| Color | White |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1004-303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
