
Uni-color yellow LED panel mount indicator with a round, flat, diffused lens. Features a 16.5mm lens size and 33.5mm length, designed for panel mounting with wire lead terminations. Operates at 5V with a forward current of 19mA, delivering 90mcd luminous intensity. Rated IP67, this RoHS compliant indicator is suitable for automotive applications, with an operating temperature range of -35°C to 65°C.
Sign in to ask questions about the Dialight 657-1702-103F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 657-1702-103F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 19mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Yellow |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1702-103F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
