Dialight 657-1704-801F technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 657 |
| Shape | Round |
| Termination | Wire |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1704-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.