
Single Color LED Emitter, Blue illumination, featuring a 16.5mm round, flat, diffused, colored, tinted lens. This LED operates at 20mA forward current and 12V voltage rating, providing 25mcd luminous intensity. Designed for panel mounting with wire lead termination, it offers a diffused lens transparency and a robust IP67 rating. Operating temperature range is -35°C to 65°C, with a lead-free and RoHS compliant package.
Dialight 657-1803-103F technical specifications.
| Color | Blue |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Blue |
| Lens Size | 16.5mm |
| Lens Style | Round, Flat, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-1803-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
